GST/GSM Series Industrial and Medical-Grade External Adapters

MEAN WELL's adapters are designed to meet level VI efficiency regulations worldwide

Image of MEAN WELL's GST and GSM Series External AdaptorsMEAN WELL’s GST (ITE) and GSM (medical) series external power adapters provide high reliability, performance, and efficiency for all types of ITE, industrial, and medical electronic devices. The GST and GSM families offer flexible input styles for user selections, including wall-mount Type-U (US) and Type-E (EU), as well as desktop Type-A (IEC320-C14 inlet) and Type-B (IEC320-C8 inlet) options. The entire family supports a universal input voltage of 85 VAC to 264 VAC and provides single-output voltage models that cover 5 VDC to 55 VDC. The products are designed to meet level VI efficiency regulations worldwide and carry global safety certifications that cover most geographic regions around the world.

Features
  • Global certifications
  • Universal AC input / full range
  • Low no-load power consumption
  • Level VI energy efficiency
  • Complete protections: short-circuit, overload, overvoltage, and overtemperature
  • Wide operating temperature
  • 94 V-0 flame-retardant plastic enclosure
Applications
  • Consumer electronics devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment
  • Lab and measurement instruments
  • PoE power sources
  • Mobile clinical workstations
  • Medical handheld devices
  • Medical monitors

GST and GSM Series External Adapters

ObrazManufacturer Part NumberOpisNapięcie - wejścioweNapięcie - wyjściowePrąd - wyjściowy (maks.)Dostępna ilość CenaWyświetl szczegóły
AC/DC WALL MOUNT ADAPTER 6V 6WGSM06E06-P1JAC/DC WALL MOUNT ADAPTER 6V 6W85 - 264V~6V1A0 - ImmediateSee Page for PricingWyświetl szczegóły
AC/DC WALL MOUNT ADAPTER 24V 6WGSM06U24-P1JAC/DC WALL MOUNT ADAPTER 24V 6W85 - 264V~24V250mA1 - Immediate$48.17Wyświetl szczegóły
AC/DC WALL MOUNT ADAPTER 12V 6WGSM06U12-P1JAC/DC WALL MOUNT ADAPTER 12V 6W85 - 264V~12V500mA0 - ImmediateSee Page for PricingWyświetl szczegóły
AC/DC WALL MOUNT ADAPTER 9V 6WGSM06E09-P1JAC/DC WALL MOUNT ADAPTER 9V 6W85 - 264V~9V660mA55 - Immediate$48.17Wyświetl szczegóły
AC/DC WALL MOUNT ADAPTER 5V 6WGSM06E05-P1JAC/DC WALL MOUNT ADAPTER 5V 6W85 - 264V~5V1,2A0 - ImmediateSee Page for PricingWyświetl szczegóły
AC/DC WALL MOUNT ADAPTER 6V 6WGSM06U06-P1JAC/DC WALL MOUNT ADAPTER 6V 6W85 - 264V~6V1A0 - ImmediateSee Page for PricingWyświetl szczegóły
AC/DC WALL MOUNT ADAPTER 7.5V 6WGSM06U07-P1JAC/DC WALL MOUNT ADAPTER 7.5V 6W85 - 264V~7,5V800mA71 - Immediate$48.17Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 12V 138WGSM160A12-R7BAC/DC DESKTOP ADAPTER 12V 138W80 - 264V~12V11,5A219 - Immediate$212.28Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 48V 120WGSM120B48-R7BAC/DC DESKTOP ADAPTER 48V 120W80 - 264V~48V2,5A2 - Immediate$180.80Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 12V 138WGSM160B12-R7BAC/DC DESKTOP ADAPTER 12V 138W80 - 264V~12V11,5A59 - Immediate$212.28Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 15V 90WGSM90A15-P1MAC/DC DESKTOP ADAPTER 15V 90W80 - 264V~15V6A153 - Immediate$122.98Wyświetl szczegóły
AC/DC WALL MOUNT ADAPTER 24V 36WGSM36U24-P1JAC/DC WALL MOUNT ADAPTER 24V 36W80 - 264V~24V1,5A86 - Immediate$60.39Wyświetl szczegóły
AC/DC WALL MOUNT ADAPTER 9V 6WGSM06U09-P1JAC/DC WALL MOUNT ADAPTER 9V 6W85 - 264V~9V660mA0 - Immediate$44.18Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 9V 36WGSM36B09-P1JAC/DC DESKTOP ADAPTER 9V 36W80 - 264V~9V4A10 - Immediate$60.39Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 15V 90WGSM90B15-P1MAC/DC DESKTOP ADAPTER 15V 90W80 - 264V~15V6A27 - Immediate$122.98Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 5V 30WGSM60B05-P1JAC/DC DESKTOP ADAPTER 5V 30W80 - 264V~5V6A5 - Immediate$84.91Wyświetl szczegóły
AC/DC WALL MOUNT ADAPTER 18V 60WGSM60U18-P1JAC/DC WALL MOUNT ADAPTER 18V 60W80 - 264V~18V3,33A54 - Immediate$120.49Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 12V 40WGSM40A12-P1JAC/DC DESKTOP ADAPTER 12V 40W80 - 264V~12V3,34A155 - Immediate$76.49Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 24V 60WGSM60A24-P1JAC/DC DESKTOP ADAPTER 24V 60W80 - 264V~24V2,5A838 - Immediate$84.91Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 5V 20WGSM25B05-P1JAC/DC DESKTOP ADAPTER 5V 20W80 - 264V~5V4A138 - Immediate$57.10Wyświetl szczegóły
Published: 2022-02-14